Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6.3kA
- RS Stock No.:
- 262-310
- Mfr. Part No.:
- 303693 IN63N4-63W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$169,656.41
(exc. GST)
$186,622.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169,656.41 |
*price indicative
- RS Stock No.:
- 262-310
- Mfr. Part No.:
- 303693 IN63N4-63W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | Eaton Moeller | |
| Series | IZMX/INX | |
| Current Rating | 6.3kA | |
| Length | 474mm | |
| Width | 1.036m | |
| Depth | 474mm | |
| Standards/Approvals | IEC/EN 60947 RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range Eaton Moeller | ||
Series IZMX/INX | ||
Current Rating 6.3kA | ||
Length 474mm | ||
Width 1.036m | ||
Depth 474mm | ||
Standards/Approvals IEC/EN 60947 RoHS conform | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton highly efficient switch-disconnector offers exceptional performance and reliability for high-power applications. Designed to meet the rigorous demands of modern electrical systems, it provides unparalleled operational flexibility with a withdrawable design that allows for easy maintenance and upgrades. Featuring a robust four-pole configuration, this model ensures optimal performance under varying load conditions while maintaining compliance with international standards. The innovative engineering delivers user-friendly operation combined with comprehensive protection features, making it an ideal choice for both industrial and commercial environments. With its ability to withstand high electrical loads, this switch-disconnector supports seamless integration into existing infrastructures, ensuring that you can count on its performance when it matters most.
Tailored for seamless integration in complex electrical systems
Withdrawable design allows for straightforward maintenance and replacement
Designed to handle high amperage ratings for demanding applications
Robust construction offers superior durability and longevity
Complies with stringent international standards for safety and reliability
Versatile mounting options cater to varied installation needs
Extensive temperature tolerance ensures outstanding performance in diverse environments
Optimised for high mechanical operation lifespan, minimising maintenance costs
Enhanced degree of protection options cater to different operational requirements
Related links
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A Fixed
- Eaton Eaton Moeller IZMX/INX - ACB Mechanical Interlock for use with INX4C IZMX40
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 6300A
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V
