Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5kA
- RS Stock No.:
- 262-815
- Mfr. Part No.:
- 303694 IN63H4-50W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$145,020.86
(exc. GST)
$159,522.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145,020.86 |
*price indicative
- RS Stock No.:
- 262-815
- Mfr. Part No.:
- 303694 IN63H4-50W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton Moeller | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX | |
| Current Rating | 5kA | |
| Length | 474mm | |
| Width | 1.036m | |
| Depth | 474mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX | ||
Current Rating 5kA | ||
Length 474mm | ||
Width 1.036m | ||
Depth 474mm | ||
Standards/Approvals IEC/EN 60947 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton switch-disconnector is designed to meet the demanding requirements of modern electrical systems. This robust four-pole unit boasts a rated current of 5000 A, providing reliable performance for high-capacity applications. Its versatility is underscored by compliance with key standards such as IEC/EN 60947 and RoHS, ensuring it adapts well to a variety of operational environments. With a mounting method that allows for withdrawable operation and a degree of protection that ranges from IP20 to IP54 with optional covers, it is built to withstand challenging conditions. The units electrical lifespan extends to a commendable 3000 operations, while its mechanical lifespan offers even greater durability with up to 8000 operations. Designed for ease of installation and operation, The Eaton switch-disconnector is an indispensable component for any electrical infrastructure looking for reliability and performance.
Designed for high-capacity applications with a rated current of 5000 A
Complies with IEC/EN 60947 and RoHS standards for versatile usage
Offers multiple degrees of protection based on application needs
Supports a robust electrical lifespan of up to 3000 operations
Features a mechanical lifespan that extends up to 8000 operations with maintenance
Adaptable installation options with a withdrawable mounting method
Optimised for diverse operating environments with an extensive temperature range
Enables efficient operation with a closing delay of just 40 ms
Related links
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX - ACB Mechanical Interlock for use with INX4C IZMX40
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V
