Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V

Subtotal (1 unit)*

$22,276.66

(exc. GST)

$24,504.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22,276.66

*price indicative

RS Stock No.:
127-498
Mfr. Part No.:
183355 IZMX16H3-V16W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

Eaton Moeller

Current Rating

1.6kA

Breaking Capacity

65kA

Voltage

690V

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Circuit Breaker is a 3 pole, 1600A, selective operation device with a withdrawable design. It meets IEC standards and is suitable for use in various applications. With a high breaking capacity and motor drive optional feature, this circuit break

Selective operation feature for reliable protection

Motor drive optional for added convenience

Compact and durable construction

Terminal capacity for separate switchgear

Suitable for zone selectivity

Built in protection unit for enhanced safety

Switched off indicator for easy operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy