RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 28A 20V, 3 channels, DIN Rail Spring-Loaded

Subtotal (1 unit)*

$688.97

(exc. GST)

$757.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$688.97

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-712
Mfr. Part No.:
3RV2321-4NC20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SIRIUS

Product Type

Electronic Circuit Breaker

Series

3RV2

Number of Channels

3

Current Rating

28A

Voltage

20V

Breaking Capacity

4kA

Mount Type

DIN Rail

Tripping Characteristics

Spring-Loaded

Terminal Type

Type A

Length

97mm

Width

45mm

Depth

119mm

Standards/Approvals

CCC, CE, EAC, UKCA, UL

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens circuit breaker is engineered for reliable protection and optimal performance in starter combinations, accommodating a rated current of 28 A. This compact device integrates sophisticated technologies to ensure both safety and efficiency, featuring a robust design suitable for various environmental conditions. With a mechanical service life of 100, 000 operating cycles, it guarantees longevity while maintaining exceptional performance under diverse operating voltages and frequencies. Its user-friendly installation on a 35 mm DIN rail enhances versatility, making it an ideal choice for a range of industrial applications. The product adheres to stringent international standards, ensuring compliance and reliability in safety-critical operations.

Short-circuit protection for operational safety

Wide temperature range for flexibility

IP20 protection for enhanced industrial safety

Spring-loaded terminals for secure connections

Fast response to short-circuit conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy