RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 4A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-715
- Mfr. Part No.:
- 3RV2321-1EC20
- Brand:
- Siemens
Subtotal (1 unit)*
$402.94
(exc. GST)
$443.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $402.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-715
- Mfr. Part No.:
- 3RV2321-1EC20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 4A | |
| Voltage | 20V | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 97mm | |
| Terminal Type | Spring Loaded | |
| Width | 45mm | |
| Depth | 119mm | |
| Standards/Approvals | UKCA, CCC, CE, EAC, UL | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SIRIUS | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 4A | ||
Voltage 20V | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 97mm | ||
Terminal Type Spring Loaded | ||
Width 45mm | ||
Depth 119mm | ||
Standards/Approvals UKCA, CCC, CE, EAC, UL | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is designed for starter combinations, offering a robust solution for managing electrical loads with great efficiency. It stands out for its innovative design, tailored for both standard and demanding industrial environments. With a compact size and a high breaking capacity, it ensures reliable operation for applications ranging from small motors to complex machinery. The product guarantees safety and compliance with stringent industry standards, making it an indispensable component for electrical control systems. Its ability to perform under various ambient conditions adds to its versatility, making it suitable for diverse installation environments. Whether for new installations or upgrades, this circuit breaker promises lasting performance and peace of mind.
Installation at altitudes up to 2, 000 metres
Meets IEC standards for reliability and safety
Electrical and mechanical endurance for long-term use
Compact size for efficient control panel use
Compatibility with various contactor sizes
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 4A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 6.3A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1.6A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2.5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 3.2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 8A 20V DIN Rail Type A
