Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 4 channels, Fixed

Subtotal (1 unit)*

$29,802.97

(exc. GST)

$32,783.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29,802.97

*price indicative

RS Stock No.:
132-922
Mfr. Part No.:
183812 IZMX40B4-P12F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

IZMX/INX

Number of Channels

4

Current Rating

1.25kA

Breaking Capacity

66kA

Voltage

690V

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

RoHS, IEC/EN 60947, IEC

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Circuit Breaker is a reliable and high quality product designed for efficient power distribution and protection. With a four pole design, it offers a high amperage rating of 1250A and features an electronic release system for optimal performance. The product is equipped with an integrated system monitor, test possibility, and a graphic LCD display for user convenience.

Four pole circuit breaker with a high amperage rating of 1250A

Electronic release system for efficient performance

Reliable and high quality product for efficient power distribution and protection

Ensures safety and environmental sustainability with RoHS compliance

User friendly design with special features for added convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy