Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, Fixed
- RS Stock No.:
- 127-700
- Mfr. Part No.:
- 183334 IZMX16N3-V12F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$13,091.06
(exc. GST)
$14,400.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,091.06 |
*price indicative
- RS Stock No.:
- 127-700
- Mfr. Part No.:
- 183334 IZMX16N3-V12F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 50kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1.25kA | ||
Breaking Capacity 50kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, RoHS, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit breaker with a 3 pole design. It has a current rating of 1250A and a short circuit breaking capacity of 50 kA. This Circuit breaker is designed for selective operation and is compliant with IEC standards. It features a fixed installation
Selective operation for enhanced protection
Compliant with IEC standards
Fixed installation type for stability
Durable construction with a 316L stainless steel housing
Optional motor drive for added convenience
Complete device with protection unit
Wide range of applications
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, Fixed
- Eaton IZMX16H3-V12F-1 Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V Fixed
