Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 4 channels, Fixed

Subtotal (1 unit)*

$17,671.27

(exc. GST)

$19,438.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17,671.27

*price indicative

RS Stock No.:
127-763
Mfr. Part No.:
183552 IZMX16N4-V12F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

Moeller

Number of Channels

4

Current Rating

1.25kA

Voltage

690V

Breaking Capacity

50kA

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Circuit Breaker is a high quality, reliable product designed for demanding industrial applications. With a 4 pole design and a rated uninterrupted current of 1250 A, this circuit breaker ensures efficient and safe operation. The compact design a

Zone selectivity for enhanced safety

Complete device with protection unit for peace of mind

Optional motor drive capabilities for added flexibility

Rail connection for easy installation

Compliant with IEC/EN 60947 standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy