Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, Fixed

Subtotal (1 unit)*

$31,164.30

(exc. GST)

$34,280.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31,164.30

*price indicative

RS Stock No.:
132-900
Mfr. Part No.:
183765 IZMX40N4-P12F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

Eaton Moeller

Current Rating

1.25kA

Voltage

690V

Breaking Capacity

85kA

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Circuit breaker is a 4 pole circuit breaker with a rated current of 1250A and a short circuit breaking capacity of 85 kA. It features P measurement and is compliant with IEC and IEC/EN 60947 standards. With a fixed installation type, this circuit breaker is designed for use in air circuit breakers/switch disconnectors. Its compact design and integrated test possibility make it a convenient and reliable choice for various applications. The circuit breaker also offers a comprehensive range of accessories, including a motor drive and protection unit.

Compact design with integrated test possibility

Adjustable terminal capacity for flexibility in installation

Suitable for communication and zone selectivity

Requires external voltage measuring module

High quality construction and reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy