Eaton IZMX Electronic Circuit Breaker 1.25kA 690V, 3 channels
- RS Stock No.:
- 132-711
- Mfr. Part No.:
- 183744 IZMX40H3-V12W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$18,568.80
(exc. GST)
$20,425.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,568.80 |
*price indicative
- RS Stock No.:
- 132-711
- Mfr. Part No.:
- 183744 IZMX40H3-V12W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Number of Channels | 3 | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 105kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Number of Channels 3 | ||
Current Rating 1.25kA | ||
Breaking Capacity 105kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a reliable and efficient 3 pole circuit breaker with a selective operation feature. With a high short circuit breaking capacity of 105 kA at 400V, this product is designed to ensure the safety and protection of electrical circuits. The circuit breaker is suitable for air circuit breakers/switch disconnectors and comes with electronic release for added convenience.
Selective operation for enhanced safety
RoHS conformity for environmental responsibility
Rail connection for easy installation
Short circuit release with adjustable settings
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX Electronic Circuit Breaker 1600A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V, 4 channels
