Beco 6009-BHTS330 Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 283-8141
- Mfr. Part No.:
- 6009-BHTS330
- Brand:
- Beco
Subtotal (1 unit)*
$50.13
(exc. GST)
$55.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.13 |
*price indicative
- RS Stock No.:
- 283-8141
- Mfr. Part No.:
- 6009-BHTS330
- Brand:
- Beco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beco | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| End Type | Open | |
| Static Load Rating | 14.3kN | |
| Series | 6000 | |
| Standards/Approvals | No | |
| Limiting Speed | 720rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
End Type Open | ||
Static Load Rating 14.3kN | ||
Series 6000 | ||
Standards/Approvals No | ||
Limiting Speed 720rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Formfactor is Ball Bearings.
Extreme Temperature
45mm bore
75mm diameter
Related links
- Beco 6009-ZZBHTS280 Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- Beco 6008-BHTS330 Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- Beco 6006-BHTS330 Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- Beco 6001-BHTS330 Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- Beco 6003-BHTS330 Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- Beco 6002-BHTS330 Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- Beco 6010-BHTS330 Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- Beco 6004-BHTS330 Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
