Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V, Fixed
- RS Stock No.:
- 132-718
- Mfr. Part No.:
- 183776 IZMX40H4-P25F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$59,957.77
(exc. GST)
$65,953.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59,957.77 |
*price indicative
- RS Stock No.:
- 132-718
- Mfr. Part No.:
- 183776 IZMX40H4-P25F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 2.5kA | |
| Breaking Capacity | 105kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 2.5kA | ||
Breaking Capacity 105kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a reliable and high performance solution for your electrical protection needs. Designed for four pole applications, this Circuit breaker offers a rated uninterrupted current of 2500A and a short circuit breaking capacity of 105 kA. With its fixed installation type and P measurement protective function. The Circuit breaker is equipped with an electronic release system and can be optionally fitted with a motor drive. Suitable for communication and zone selectivity, this Circuit breaker requires an external voltage measuring module for comprehensive monitoring.
Complies with IEC/EN 60947 standards for electrical protection
Equipped with an electronic release system for efficient operation
Optional motor drive for added convenience
Includes a graphic LCD display for easy monitoring
Suitable for communication and zone selectivity in your electrical system
Ensures excellent reliability and safety in your electrical system
- RS Stock No. 0132862
- Mfr. Part No. 183707 IZMX40B3-V25F-1
Each
$35,221.11
- RS Stock No. 0132904
- Mfr. Part No. 183768 IZMX40N4-P25F-1
Each
$57,403.15
- RS Stock No. 0132943
- Mfr. Part No. 183907 IZMX40N4-V25F-1
Each
$47,338.27
- RS Stock No. 0132893
- Mfr. Part No. 183760 IZMX40B4-P25F-1
Each
$54,276.93
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2.5kA 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 3 channels












