Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V, Fixed

Subtotal (1 unit)*

$45,207.89

(exc. GST)

$49,728.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45,207.89

*price indicative

RS Stock No.:
132-816
Mfr. Part No.:
183579 IZMX40B3-P25F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

Eaton Moeller

Current Rating

2.5kA

Breaking Capacity

66kA

Voltage

690V

Mount Type

Fixed

Length

584mm

Terminal Type

Rail Connection

Width

521mm

Depth

584mm

Standards/Approvals

IEC IEC/EN 60947

COO (Country of Origin):
US
The Eaton Circuit breaker designed for reliable and efficient power distribution. This three pole device has a rated current of 2500A and a short circuit breaking capacity of 66 kA, providing excellent protection against electrical faults. With its fixed installation type and P measurement capability, it meets the necessary standards for safe and accurate operation.

Complete device with built in protection unit for convenient setup

Optional motor drive allows for enhanced control and automation

High short circuit breaking capacity ensures safe operation

Integrated system monitor and test possibility for easy maintenance

Suitable for communication and zone selectivity applications

Complies with RoHS and IEC/EN 60947 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy