Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V, Fixed
- RS Stock No.:
- 132-862
- Mfr. Part No.:
- 183707 IZMX40B3-V25F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$35,221.11
(exc. GST)
$38,743.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35,221.11 |
*price indicative
- RS Stock No.:
- 132-862
- Mfr. Part No.:
- 183707 IZMX40B3-V25F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 2.5kA | |
| Breaking Capacity | 66kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 2.5kA | ||
Breaking Capacity 66kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton Circuit breaker is a 3 pole device with a high amperage rating of 2500A and a short circuit breaking capacity of 66kA. It operates selectively according to IEC standards and is designed for fixed installation. With its robust construction and built in technique, it offers reliable protection for power circuits. Its compact size and comprehensive accessories make it suitable for various applications.
Complete device with protection unit
Selective operation for efficient circuit protection
Optional motor drive for added flexibility
Suitable for zone selectivity
IP55 degree of protection with protective cover
Easy to use push button actuator for smooth operation
Complies with RoHS and IEC/EN 60947 standards
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2.5kA 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2.5kA 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V, DIN Rail
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V Fixed
