Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V, Fixed
- RS Stock No.:
- 132-943
- Mfr. Part No.:
- 183907 IZMX40N4-V25F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$47,338.27
(exc. GST)
$52,072.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47,338.27 |
*price indicative
- RS Stock No.:
- 132-943
- Mfr. Part No.:
- 183907 IZMX40N4-V25F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 2.5kA | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 2.5kA | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton Circuit breaker is a high quality product designed for reliable and efficient operation. This Circuit breaker is suitable for use in various applications and offers a range of features to meet your specific requirements. With a four pole design, it provides a rating of 2500A and a short circuit breaking capacity of 85 kA. The selective operation feature ensures optimal performance and protection. The Circuit breaker is fixed, making it easy to install and use.
Selective operation for optimal performance and protection
Fixed installation for easy use and installation
Compliant with RoHS regulations and international standards
High quality and durable construction for long lasting performance
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V Fixed
- Eaton IZMX40N3 IZMX/INX Electronic Circuit Breaker 2500A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 3 channels
