Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V, 3 channels, Fixed
- RS Stock No.:
- 132-822
- Mfr. Part No.:
- 183584 IZMX40H3-P25F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$50,328.59
(exc. GST)
$55,361.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50,328.59 |
*price indicative
- RS Stock No.:
- 132-822
- Mfr. Part No.:
- 183584 IZMX40H3-P25F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Moeller | |
| Number of Channels | 3 | |
| Current Rating | 2.5kA | |
| Voltage | 690V | |
| Breaking Capacity | 105kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Moeller | ||
Number of Channels 3 | ||
Current Rating 2.5kA | ||
Voltage 690V | ||
Breaking Capacity 105kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC, IEC/EN 60947 | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker is designed with 3 poles and an amperage rating of 2500A. It features an electronic release system, external voltage measuring module compatibility, communication capabilities and an integrated system monitor. The circuit breaker has a rated short circuit breaking capacity of 105kA at 400V, along with various overload and short circuit release current settings for added safety.
Zone selectivity for enhanced safety
Communication capabilities for integrated systems
Graphic LCD display for easy monitoring
Optional motor drive for added functionality
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2.5kA 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2.5kA 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V, DIN Rail
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V Fixed
