Eaton IZMX40H3-V16F-1 Electronic Circuit Breaker 1.6kA 690V, Fixed
- RS Stock No.:
- 132-681
- Mfr. Part No.:
- 183721 IZMX40H3-V16F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$25,235.87
(exc. GST)
$27,759.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25,235.87 |
*price indicative
- RS Stock No.:
- 132-681
- Mfr. Part No.:
- 183721 IZMX40H3-V16F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX40H3-V16F-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 105kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX40H3-V16F-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1.6kA | ||
Breaking Capacity 105kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals 60947 | ||
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a 3 pole circuit breaker designed for selective operation. It has a strong and durable construction, with a product weight of 45 kilograms. The circuit breaker offers a high rated uninterrupted current of 1600A at various operating temperatures. With its electronic release system and optional motor drive, it provides efficient and reliable protection for your electrical systems.
Selective operation for efficient electrical system protection
Durable construction with a weight of 45 kilograms
Electronic release system for reliable performance
Optional motor drive for added convenience
Suitable for zone selectivity
Compliant with RoHS IEC/EN 60947 and IEC standards
Related links
- Eaton IZMX40N4-V16F-1 Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX40B4-P16F-1 Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX40H3-P10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX40H3-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX40H3-P40F-1 Electronic Circuit Breaker 4kA 690V, Fixed
