Eaton IZMX40H3-P40F-1 Electronic Circuit Breaker 4kA 690V, Fixed
- RS Stock No.:
- 132-825
- Mfr. Part No.:
- 183586 IZMX40H3-P40F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$71,145.87
(exc. GST)
$78,260.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71,145.87 |
*price indicative
- RS Stock No.:
- 132-825
- Mfr. Part No.:
- 183586 IZMX40H3-P40F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX40H3-P40F-1 | |
| Series | Eaton Moeller | |
| Current Rating | 4kA | |
| Voltage | 690V | |
| Breaking Capacity | 105kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX40H3-P40F-1 | ||
Series Eaton Moeller | ||
Current Rating 4kA | ||
Voltage 690V | ||
Breaking Capacity 105kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a high quality solution for power protection. With a voltage rating of 690V AC and a rated uninterrupted current of 4000A, it provides reliable performance in demanding environments. The circuit breaker features P measurement. With its comprehensive delivery program, this circuit breaker offers versatility and can be optionally fitted with accessories such as a motor drive. With its robust construction and high short circuit breaking capacity of 105kA, this circuit breaker is a reliable choice for various applications.
Designed to meet IEC standards for enhanced safety and performance
Fixed design with electronic release system for efficient operation
Suitable for communication and zone selectivity
Robust construction with a high short circuit breaking capacity of 105kA
Reliable solution for power protection in a variety of applications
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 4kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 4kA 690V Fixed
- Eaton IZMX40B3-V40F-1 Electronic Circuit Breaker 4kA 690V, Fixed
- Eaton IZMX40H3-P40W-1 Electronic Circuit Breaker 4kA 690V
- Eaton IZMX40H4-P40F-1 Electronic Circuit Breaker 4000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 4kA 690V
- Eaton IZMX40H3-P10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
