Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, Fixed
- RS Stock No.:
- 132-869
- Mfr. Part No.:
- 183713 IZMX40N3-V16F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$23,966.39
(exc. GST)
$26,363.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23,966.39 |
*price indicative
- RS Stock No.:
- 132-869
- Mfr. Part No.:
- 183713 IZMX40N3-V16F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 1.6kA | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker with 3 poles, offering a high amperage rating of 1600A and a reliable selective operation. It is designed according to the IEC standards and features a fixed installation. With its complete device with protection unit, it provides a robust solution for power distribution systems. It is suitable for applications that require selective operation and is compatible with air circuit breakers and switch disconnectors. With wide range of adjustability for overload and short circuit releases, this Circuit breaker ensures efficient and safe operation.
Selective operation for reliable circuit protection
Complies with RoHS and IEC/EN 60947 standards
Complete device with protection unit for ease of installation
Suitable for use with air circuit breakers and switch disconnectors
Wide adjustability range for overload and short circuit releases
High short circuit breaking capacity of 85 kA for safe operation
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V, 3 channels
- Eaton IZMX40H3-V16F-1 Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX40N4-V16F-1 Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V Fixed
