Eaton IZMX40B4-P16F-1 Electronic Circuit Breaker 1.6kA 690V, Fixed

Subtotal (1 unit)*

$38,067.02

(exc. GST)

$41,873.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38,067.02

*price indicative

RS Stock No.:
132-923
Mfr. Part No.:
183813 IZMX40B4-P16F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX40B4-P16F-1

Product Type

Electronic Circuit Breaker

Series

Eaton Moeller

Current Rating

1.6kA

Voltage

690V

Breaking Capacity

66kA

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

60947

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Circuit breaker is designed to provide reliable and efficient protection. With a four pole configuration, it delivers powerful performance with a current rating of 1600A and a short circuit breaking capacity of 66 kA. It features electronic release for enhanced safety and has a built in device with fixed installation. With its compact design and robust construction, it offers a high level of durability and longevity.

Four pole configuration for effective performance

Built in device with fixed installation for convenience

Compliant with RoHS IEC/EN 60947 and IEC standards

Compact design for easy installation

Robust construction for durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy