Eaton IZMX40H3-P10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- RS Stock No.:
- 132-662
- Mfr. Part No.:
- 183635 IZMX40H3-P10F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$25,876.38
(exc. GST)
$28,464.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25,876.38 |
*price indicative
- RS Stock No.:
- 132-662
- Mfr. Part No.:
- 183635 IZMX40H3-P10F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX40H3-P10F-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1kA | |
| Voltage | 690V | |
| Breaking Capacity | 105kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX40H3-P10F-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1kA | ||
Voltage 690V | ||
Breaking Capacity 105kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a 3 pole, 1000A breaker with a 105 kA short circuit breaking capacity. It is designed for fixed installation and has a P measurement feature. The circuit breaker is part of the Eaton Moeller series IZMX/INX and offers a complete device with a built in protection unit. It also has the option for a motor drive and is suitable for communication and zone selectivity. With an external voltage measuring module, it allows for efficient monitoring of the electrical system.
IEC compliant for compatibility and safety
Complete device with built in protection unit
Option for motor drive for added convenience
Suitable for communication and zone selectivity
External voltage measuring module for efficient monitoring
Durable and reliable IZMX40 frame
Ideal for demanding electrical installations
- RS Stock No. 0132678
- Mfr. Part No. 183719 IZMX40H3-V10F-1
Each
$15,965.11
- RS Stock No. 0127721
- Mfr. Part No. 183405 IZMX16N4-P10F-1
Each
$20,568.18
- RS Stock No. 0127510
- Mfr. Part No. 183363 IZMX16N3-P10F-1
Each
$16,150.94
- RS Stock No. 0127536
- Mfr. Part No. 183466 IZMX16H3-P10F-1
Each
$17,860.95
Related links
- Eaton IZMX16H3-P10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX16N3-P10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX16N4-P10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1kA 690V Fixed
- Eaton IZMX16B4-V10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX40H3-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX40H3-P40F-1 Electronic Circuit Breaker 4kA 690V, Fixed












