Eaton IZMX40H3-V10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- RS Stock No.:
- 132-678
- Mfr. Part No.:
- 183719 IZMX40H3-V10F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$15,965.11
(exc. GST)
$17,561.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,965.11 |
*price indicative
- RS Stock No.:
- 132-678
- Mfr. Part No.:
- 183719 IZMX40H3-V10F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX40H3-V10F-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1kA | |
| Voltage | 690V | |
| Breaking Capacity | 105kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX40H3-V10F-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1kA | ||
Voltage 690V | ||
Breaking Capacity 105kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals 60947 | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a reliable and efficient solution for your electrical systems. It is a 3 pole circuit breaker with a current rating of 1000A and a short circuit breaking capacity of 105kA. With its selective operation and fixed installation type, it ensures optimal protection and safety.
Compliant with RoHS and IEC/EN 60947 standards
Built in device with electronic release for enhanced functionality
Optionally fittable with comprehensive accessories for customization
Compact and sturdy design for reliability and durability
Related links
- Eaton IZMX40N3-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX40H4-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX16B4-V10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX40H3-V10W-1 Electronic Circuit Breaker 1000A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX40H3-P10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
