Eaton IZMX40N4-V16F-1 Electronic Circuit Breaker 1.6kA 690V, Fixed

Subtotal (1 unit)*

$29,802.97

(exc. GST)

$32,783.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29,802.97

*price indicative

RS Stock No.:
132-941
Mfr. Part No.:
183905 IZMX40N4-V16F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX40N4-V16F-1

Product Type

Electronic Circuit Breaker

Series

Eaton Moeller

Current Rating

1.6kA

Breaking Capacity

85kA

Voltage

690V

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

60947

COO (Country of Origin):
US
The Eaton Circuit Breaker is a 4 pole circuit breaker designed for selective operation. It has a high amperage rating of 1600A and a short circuit breaking capacity of 85 kA. This IEC compliant circuit breaker is fixed in nature and suitable for various applications. With its motor drive option and complete device with protection unit, it offers convenience and enhanced safety. The circuit breaker is designed to handle high currents and provides reliable protection against overload and short circuit conditions.

Selective operation for enhanced protection

Fixed design for stable installation

Motor drive optional for added convenience

Complete device with protection unit for enhanced safety

Rail connection for easy electrical connection

Switched off indicator for quick identification

RoHS compliant for environmental friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy