Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, Fixed

Subtotal (1 unit)*

$17,887.02

(exc. GST)

$19,675.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17,887.02

*price indicative

RS Stock No.:
127-517
Mfr. Part No.:
183398 IZMX16B4-P06F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX/INX

Product Type

Electronic Circuit Breaker

Series

Eaton Moeller

Current Rating

630A

Voltage

690V

Breaking Capacity

42kA

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, RoHS, IEC/EN 60947

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Circuit Breaker is a 4 pole circuit breaker with a rating of 630A and a short circuit breaking capacity of 42 kA. It features P measurement technology. With its fixed installation type, it offers reliable protection for various applications. The

Complies with IEC/EN 60947 standards for reliable protection

Fixed installation type for easy and secure installation

Weighs 23.37 kilograms for easy handling

Suitable for use in switchgear and offers exceptional performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy