Eaton IZMX16N4-P06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- RS Stock No.:
- 127-718
- Mfr. Part No.:
- 183403 IZMX16N4-P06F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$18,704.26
(exc. GST)
$20,574.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,704.26 |
*price indicative
- RS Stock No.:
- 127-718
- Mfr. Part No.:
- 183403 IZMX16N4-P06F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX16N4-P06F-1 | |
| Series | Eaton Moeller | |
| Current Rating | 630A | |
| Breaking Capacity | 50kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX16N4-P06F-1 | ||
Series Eaton Moeller | ||
Current Rating 630A | ||
Breaking Capacity 50kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a 4 pole circuit breaker with a rating of 630A and a short circuit breaking capacity of 50 kA. It is designed for fixed installation. With its motor drive optional feature, comprehensive accessories, and integrated system moni
Compliant with RoHS and IEC/EN 60947 standards
Motor drive optional feature for added convenience
Built in device fixed built in technique for reliable performance
IP55 degree of protection
Related links
- Eaton IZMX16H3-P06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16H4-P06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16N4-V06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16H4-V06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16N4-P12F-1 Electronic Circuit Breaker 1.25kA 690V, Fixed
- Eaton IZMX16N4-P10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
