Eaton IZMX16 Electronic Circuit Breaker 630A 690V, Fixed
- RS Stock No.:
- 127-507
- Mfr. Part No.:
- 183361 IZMX16N3-P06F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$14,996.31
(exc. GST)
$16,495.94
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $14,996.31 |
*price indicative
- RS Stock No.:
- 127-507
- Mfr. Part No.:
- 183361 IZMX16N3-P06F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX16 | |
| Series | Eaton Moeller | |
| Current Rating | 630A | |
| Voltage | 690V | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, RoHS, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX16 | ||
Series Eaton Moeller | ||
Current Rating 630A | ||
Voltage 690V | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, RoHS, IEC/EN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a reliable and high performing product designed for electrical protection. With a three pole configuration and a maximum current rating of 630A, it ensures efficient power distribution and safeguards against overloads and shor
Complies with RoHS and IEC/EN 60947 standards for reliable performance
Electronic release system provides precise control
Optional motor drive offers convenience
Comprehensive accessories available for enhanced functionality
Suitable for communications and zone selectivity
Built in device with switched off indicator for added safety
Durable construction withstands extreme temperatures
Lifespan of 10000 operations ensures long lasting performance
Related links
- Eaton IZMX16 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16H3-P06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16H4-P06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16N4-P06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 630A 690V
- Eaton IZMX16 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 1.6kA 690V, Fixed
