Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed

Subtotal (1 unit)*

$13,047.61

(exc. GST)

$14,352.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,047.61

*price indicative

RS Stock No.:
127-753
Mfr. Part No.:
183545 IZMX16B4-V08F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX/INX

Product Type

Electronic Circuit Breaker

Series

Eaton Moeller

Current Rating

800A

Voltage

690V

Breaking Capacity

42kA

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, RoHS, IEC/EN 60947

COO (Country of Origin):
CN
The Eaton Circuit Breaker is a reliable and durable 4 pole circuit breaker with a high amperage rating of 800A. It features a selective operation system and is designed to meet IEC standards. With its fixed installation type and robust construction, this

Selective operation system for efficient electrical protection

Compliant with RoHS and IEC/EN 60947 standards

Durable construction for long lasting performance

Easy to use with push button actuator

Optional motor drive for added convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy