Eaton IZMX16H3-P06F-1 Electronic Circuit Breaker 630A 690V, Fixed

Subtotal (1 unit)*

$16,150.94

(exc. GST)

$17,766.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16,150.94

*price indicative

RS Stock No.:
127-533
Mfr. Part No.:
183464 IZMX16H3-P06F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX16H3-P06F-1

Series

Eaton Moeller

Current Rating

630A

Breaking Capacity

65kA

Voltage

690V

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC/EN 60947, RoHS, IEC

COO (Country of Origin):
CN
The Eaton Circuit breaker is designed for industrial applications and features a 3 pole configuration with a current rating of 630A. With a short circuit breaking capacity of 65 kA at 400V, it ensures safe and efficient operation. The circuit breaker is e

Electronic release system for accurate and precise operation

Meets IEC/EN 60947 standards for quality and safety

Robust construction with IP55 degree of protection for durability

Compatible with a range of accessories for added flexibility

Easy installation and maintenance for convenience

Suitable for various industrial applications

Provides efficient power distribution and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy