Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, Fixed
- RS Stock No.:
- 127-716
- Mfr. Part No.:
- 183402 IZMX16B4-P16F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$29,421.32
(exc. GST)
$32,363.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29,421.32 |
*price indicative
- RS Stock No.:
- 127-716
- Mfr. Part No.:
- 183402 IZMX16B4-P16F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1.6kA | |
| Voltage | 690V | |
| Breaking Capacity | 42kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1.6kA | ||
Voltage 690V | ||
Breaking Capacity 42kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, IEC, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit breaker is designed for reliable and efficient power protection. With a voltage rating of 690V AC and a short circuit breaking capacity of 42kA, it ensures safe operation. The built in device is fixed and offers a high degree of IP31 pro
Built in device with fixed mounting for easy installation
Electronic release for advanced functionality
Compact design for space efficient installation
Superior quality for long lasting durability
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V, 4 channels
- Eaton IZMX16 Electronic Circuit Breaker 1.6kA 690V, Fixed
- Eaton IZMX16N4-P16F-1 Electronic Circuit Breaker 1.6kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
