Eaton IZMX16 Electronic Circuit Breaker 630A 690V
- RS Stock No.:
- 127-485
- Mfr. Part No.:
- 183346 IZMX16N3-V06W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$10,618.93
(exc. GST)
$11,680.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,618.93 |
*price indicative
- RS Stock No.:
- 127-485
- Mfr. Part No.:
- 183346 IZMX16N3-V06W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX16 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 630A | |
| Voltage | 690V | |
| Breaking Capacity | 50kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX16 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 630A | ||
Voltage 690V | ||
Breaking Capacity 50kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a reliable and efficient solution for your electrical protection needs. With a 3 pole design and a current rating of 630A, it offers outstanding performance and is suitable for a wide range of applications. The selective opera
Selective operation feature provides precise circuit protection
Withdrawable design for easy installation and maintenance
IEC compliance ensures high quality and performance
Reliable and efficient solution for electrical protection needs
Related links
- Eaton IZMX/INX IZMX16 Electronic Circuit Breaker 630A 690V, 4 channels
- Eaton IZMX16 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16H3-V06W-1 Electronic Circuit Breaker 630A 690V
- Eaton IZMX16B4-V06W-1 Electronic Circuit Breaker 630A 690V
- Eaton IZMX16B3-V06W-1 Electronic Circuit Breaker 630A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 630A 690V, 4 channels
- Eaton IZMX16 Electronic Circuit Breaker 630A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, 3 channels
