Eaton IZMX16 Electronic Circuit Breaker 630A 690V, Fixed
- RS Stock No.:
- 127-696
- Mfr. Part No.:
- 183331 IZMX16N3-V06F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$9,541.79
(exc. GST)
$10,495.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,541.79 |
*price indicative
- RS Stock No.:
- 127-696
- Mfr. Part No.:
- 183331 IZMX16N3-V06F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX16 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 630A | |
| Voltage | 690V | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX16 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 630A | ||
Voltage 690V | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, IEC, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit breaker is designed for industrial applications. With a three pole configuration and a current rating of 630A, it offers reliable protection against short circuits and overload. The circuit breaker is equipped with a selective operation
Selective operation feature for improved safety and reduced downtime
Compliant with IEC/EN 60947 standards for reliability
Fixed design for easy installation
Compact stainless steel housing for durability
Motor drive optional for added flexibility
High quality construction for long term performance
Related links
- Eaton IZMX16 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 630A 690V
- Eaton IZMX16 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX16N4-V06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16H4-V06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 1.6kA 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 1.25kA 690V, Fixed
