Eaton IZMX16 Electronic Circuit Breaker 1.6kA 690V, Fixed

Subtotal (1 unit)*

$24,629.79

(exc. GST)

$27,092.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24,629.79

*price indicative

RS Stock No.:
127-505
Mfr. Part No.:
183360 IZMX16B3-P16F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX16

Series

Eaton Moeller

Current Rating

1.6kA

Voltage

690V

Breaking Capacity

42kA

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Circuit breaker is a high quality electrical component designed for power transformer, generator, and system protection. With a voltage rating of 690V AC and a short circuit breaking capacity of 42kA, it ensures reliable performance and safety.

P measurement feature for accurate monitoring and protection

Fixed installation design for stability and ease of use

Compliant with IEC/EN 60947 standards

RoHS conformant for safety and environmental responsibility

Built in switched off indicator for easy monitoring

Option for motor drive integration for enhanced functionality

Comes with comprehensive accessories for added convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy