Eaton PKE Electronic Circuit Breaker 36A 690V, 4 channels
- RS Stock No.:
- 121-906
- Mfr. Part No.:
- 153164 PKE-XTUCP-36
- Brand:
- Eaton
Subtotal (1 unit)*
$279.52
(exc. GST)
$307.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.52 |
*price indicative
- RS Stock No.:
- 121-906
- Mfr. Part No.:
- 153164 PKE-XTUCP-36
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | PKE | |
| Series | Moeller | |
| Number of Channels | 4 | |
| Current Rating | 36A | |
| Voltage | 690V | |
| Length | 41.6mm | |
| Width | 45mm | |
| Depth | 64.2mm | |
| Standards/Approvals | VDE 0660, IECEN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range PKE | ||
Series Moeller | ||
Number of Channels 4 | ||
Current Rating 36A | ||
Voltage 690V | ||
Length 41.6mm | ||
Width 45mm | ||
Depth 64.2mm | ||
Standards/Approvals VDE 0660, IECEN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series PKE Trip block is a reliable solution for overcurrent protection, system protection, line and cable protection, and short-circuit protection. With a robust design and high-quality materials, this trip block ensures efficient and safe operation in industrial environments. The product features a three-pole design with a current rating of 36 A, making it suitable for a wide range of applications. Designed for use with the PKE32 basic device, this trip block is a versatile and essential component for ensuring the reliability of your electrical systems.
Three-pole design for enhanced functionality and application versatility
Rated operational current of 36 A for reliable performance
Short-circuit release function for added safety
Electronic release type for efficient motor protection
Compact dimensio
Related links
- Eaton PKE32 PKE Electronic Circuit Breaker 36A 690V Fixed
- Eaton PKE Electronic Circuit Breaker 36A 690V, 3 channels
- Eaton PKE PKE Electronic Circuit Breaker 36A 690V, 3 channels
- Eaton PKE Electronic Circuit Breaker 65A 690V, 3 channels
- Eaton PKE Electronic Circuit Breaker 160A 690V DIN Rail
- Eaton PKE Electronic Circuit Breaker 250A 690V DIN Rail
- Eaton PKE Electronic Circuit Breaker 250A 690V Fixed
- Eaton PKE Electronic Circuit Breaker 65A 690V
