Eaton PKE Electronic Circuit Breaker 65A 690V, 3 channels
- RS Stock No.:
- 120-669
- Mfr. Part No.:
- 168798 PKE-XTUCP-65
- Brand:
- Eaton
Subtotal (1 unit)*
$388.41
(exc. GST)
$427.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $388.41 |
*price indicative
- RS Stock No.:
- 120-669
- Mfr. Part No.:
- 168798 PKE-XTUCP-65
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | PKE | |
| Series | Moeller | |
| Number of Channels | 3 | |
| Current Rating | 65A | |
| Voltage | 690V | |
| Length | 84.4mm | |
| Width | 55mm | |
| Depth | 69.9mm | |
| Standards/Approvals | VDE 0660, IECEN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range PKE | ||
Series Moeller | ||
Number of Channels 3 | ||
Current Rating 65A | ||
Voltage 690V | ||
Length 84.4mm | ||
Width 55mm | ||
Depth 69.9mm | ||
Standards/Approvals VDE 0660, IECEN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series PKE Trip block is designed for system protection in industrial environments. With functions like short-circuit and overcurrent protection, this accessory is essential for ensuring the safety of your equipment. The trip block features a three-pole design and a range of 30-65A overload release current setting. It offers reliable protection with IP20 degree of protection and a temperature range of -25°C to 55°C.
Functions include short-circuit protection overcurrent protection and line and cable protection
Requires no connection to SmartWire-DT for operation
Product is finger and back-of-hand proof offering protection against direct contact
Offers a wide volta
Related links
- Eaton PKE PKE Electronic Circuit Breaker 65A 690V, 3 channels
- Eaton PKE32 Electronic Circuit Breaker 65A 690V Fixed
- Eaton PKE Electronic Circuit Breaker 65A 690V
- Eaton PKE Electronic Circuit Breaker 36A 690V, 4 channels
- Eaton PKE32 PKE Electronic Circuit Breaker 36A 690V Fixed
- Eaton PKE Electronic Circuit Breaker 36A 690V, 3 channels
- Eaton PKE PKE Electronic Circuit Breaker 36A 690V, 3 channels
- Eaton PKE PKE Electronic Circuit Breaker 32A 690V Fixed
