Eaton PKE32 PKE Electronic Circuit Breaker 36A 690V, 3 channels, Fixed

Subtotal (1 unit)*

$480.89

(exc. GST)

$528.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$480.89

*price indicative

RS Stock No.:
120-302
Mfr. Part No.:
168972 PKE32/XTUCP-36
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

PKE32

Product Type

Electronic Circuit Breaker

Series

PKE

Number of Channels

3

Current Rating

36A

Voltage

690V

Breaking Capacity

50kA

Mount Type

Fixed

Terminal Type

Screw

Width

45mm

Standards/Approvals

IECEN 60947, VDE 0660

COO (Country of Origin):
DE
The Eaton Moeller series PKE System-protective circuit-breaker is designed to provide reliable protection for industrial environments. With features such as overload release, system protection, and line and cable protection, this circuit-breaker ensures the safety of electrical systems. The product is designed for DIN rail mounting and offers a range of temperature compensation from -25 to 55 degrees Celsius, making it suitable for various operating conditions. The circuit-breaker also meets the necessary certifications for quality standards, providing peace of mind for users.

Complete device with standard knob for easy operation

Overload release function for added protection

Three-pole system for efficient circuit control

IP20 degree of protection for terminals

Terminal capacity for flexible and solid cables

Short-circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy