Eaton PKE Electronic Circuit Breaker 160A 690V, 4 channels, DIN Rail

Subtotal (1 unit)*

$3,387.32

(exc. GST)

$3,726.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,387.32

*price indicative

RS Stock No.:
121-805
Mfr. Part No.:
147393 NZMN2-4-A160-BT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

PKE

Series

Moeller

Number of Channels

4

Current Rating

160A

Voltage

690V

Breaking Capacity

5kA

Mount Type

DIN Rail

Length

149mm

Terminal Type

Box

Width

140mm

Depth

184mm

Standards/Approvals

IECEN 60947, RoHS

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is a reliable and efficient solution for use in unearthed supply systems at 690V. With a current rating of 160A and a range of features, this circuit breaker offers optimal protection and performance for various industrial applications.

Built-in device with fixed built-in technique for convenient installation

Thermo-magnetic release system for effective circuit protection

Rated short-circuit breaking capacity up to 5kA for enhanced safety

Suitable for DIN rail mounting making it versa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy