Eaton PKE PKE Electronic Circuit Breaker 36A 690V, 3 channels

Subtotal (1 unit)*

$421.63

(exc. GST)

$463.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$421.63

*price indicative

RS Stock No.:
120-668
Mfr. Part No.:
168797 PKE-XTUWACP-36
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

PKE

Series

PKE

Number of Channels

3

Current Rating

36A

Voltage

690V

Length

84.4mm

Width

55mm

Depth

69.9mm

Standards/Approvals

IECEN 60947, VDE 0660

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Moeller series PKE Trip block is a vital accessory designed for system protection in industrial environments. With features like short-circuit protection, overcurrent protection, and line protection, this trip block ensures the safety and efficiency of your electrical system. It is built with high-quality materials and meets the necessary certifications for reliable performance. The product is compact and easy to install, making it a valuable addition to your setup.

Provides short-circuit protection for enhanced safety

Offers overcurrent protection to prevent damage to electrical equipment

Ensures efficient line and cable protection

Compact design for easy installation in various applications

Meets VDE 0660 and I

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy