Eaton PKE Electronic Circuit Breaker 4A 690V, Fixed
- RS Stock No.:
- 120-828
- Mfr. Part No.:
- 158244 PKE12/AK/XTU-4
- Brand:
- Eaton
Subtotal (1 unit)*
$345.22
(exc. GST)
$379.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $345.22 |
*price indicative
- RS Stock No.:
- 120-828
- Mfr. Part No.:
- 158244 PKE12/AK/XTU-4
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | PKE | |
| Series | Moeller | |
| Current Rating | 4A | |
| Voltage | 690V | |
| Breaking Capacity | 0pA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Length | 101mm | |
| Width | 45mm | |
| Depth | 120mm | |
| Standards/Approvals | CSA File No.: 165628IEC/EN 60947IEC/EN 60947-4-1ULCECSA-C22.2 No. 60947-4-1-14UL File No.: E36332CSACSA Class No.: 3211-05UL 60947-4-1UL Category Control No.: NLRVVDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range PKE | ||
Series Moeller | ||
Current Rating 4A | ||
Voltage 690V | ||
Breaking Capacity 0pA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Length 101mm | ||
Width 45mm | ||
Depth 120mm | ||
Standards/Approvals CSA File No.: 165628IEC/EN 60947IEC/EN 60947-4-1ULCECSA-C22.2 No. 60947-4-1-14UL File No.: E36332CSACSA Class No.: 3211-05UL 60947-4-1UL Category Control No.: NLRVVDE 0660 | ||
- COO (Country of Origin):
- DE
The Eaton Motor-protective circuit-breaker is an essential device with advanced features perfect for industrial environments. With a compact design and reliable performance, it ensures complete protection for motors and heavy-duty equipment.
Easy operation with turn button actuator design
Detects phase failures per IEC/EN standards
Provides overload protection specifically for motors
Efficient circuit protection with three-pole design
IP20 protection against dust and moisture ingress
Handles
- RS Stock No. 0127763
- Mfr. Part No. 183552 IZMX16N4-V12F-1
Each
$17,671.27
- RS Stock No. 0120795
- Mfr. Part No. 155432 NZML3-ME350-AVE
Each
$8,561.87
- RS Stock No. 0127700
- Mfr. Part No. 183334 IZMX16N3-V12F-1
Each
$13,091.06
- RS Stock No. 0132714
- Mfr. Part No. 183773 IZMX40H4-P12F-1
Each
$32,224.92
Related links
- Eaton PKE Electronic Circuit Breaker 12A 690V, Fixed
- Eaton PKE Electronic Circuit Breaker 1.2A 690V
- Eaton PKE Electronic Circuit Breaker 4A 690V
- Eaton PKE PKE Electronic Circuit Breaker 32A 690V
- Eaton PKE Electronic Circuit Breaker 65A 690V
- Eaton PKE Electronic Circuit Breaker 32A 690V, Fixed
- Eaton 1A 690V ac -25 °C
- Eaton NZM Electronic Circuit Breaker 12A 690V, Fixed












