Eaton NZMN3 Electronic Circuit Breaker 400A 690V, 4 channels, Fixed

Subtotal (1 unit)*

$7,280.09

(exc. GST)

$8,008.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,280.09

*price indicative

RS Stock No.:
121-052
Mfr. Part No.:
168511 NZMN3-4-A400/250-SVE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

NZMN3

Series

Eaton Moeller

Number of Channels

4

Current Rating

400A

Voltage

690V

Breaking Capacity

50kA

Mount Type

Fixed

Length

335mm

Width

185mm

Depth

215.2mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is a reliable and high-performing circuit breaker suitable for industrial applications. With a four-pole design and a rated current of 400 A, this circuit breaker offers protection against overload and short circuits, ensuring the safety of electrical circuits. The built-in plug-in technique allows for easy installation, while the rocker lever handle provides convenient operation. With a compact design and RoHS compliance, this circuit breaker is a perfect choice for your electrical system.

Four-pole circuit breaker with a rated current of 400 A

Protection against overload and short circuits

Built-in device plug-in technique for easy installation

Rocker lever handle for convenient operation

Compact design and RoHS compliance for enhanced

  • RS Stock No. 0120623
  • Mfr. Part No. 168510 NZMN3-4-A400-SVE
Each
$7,280.09
  • RS Stock No. 0121331
  • Mfr. Part No. 168467 NZMC3-4-A400/250-SVE
Each
$6,770.35
  • RS Stock No. 0120639
  • Mfr. Part No. 168891 NZMH3-4-A400-SVE
Each
$8,292.38
  • RS Stock No. 0120641
  • Mfr. Part No. 168892 NZMH3-4-A400/250-SVE
Each
$8,292.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy