Eaton MSC-DE Electronic Circuit Breaker 16.7A 480V, DIN Rail

Subtotal (1 unit)*

$700.47

(exc. GST)

$770.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$700.47

*price indicative

RS Stock No.:
120-894
Mfr. Part No.:
167810 MSC-DE-1,2-M17-SP(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

MSC-DE

Product Type

Electronic Circuit Breaker

Series

Moeller

Current Rating

16.7A

Voltage

480V

Mount Type

DIN Rail

Terminal Type

Screw

Length

145mm

Width

45mm

Depth

272mm

Standards/Approvals

UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410

COO (Country of Origin):
DE
The Eaton Moeller series MSC starter is designed for AC voltage applications at 230V 50Hz and 240V 60Hz. It is fitted with temperature compensated overload protection and short-circuit release for added safety during operation. With a compact design and adjustable class, this DOL starter is suitable for various industrial setups providing reliable and efficient performance.

Enhanced safety with short-circuit release mechanism

Overheating protection ensures longevity of connected motors

Customizable settings for specific operational requirements

Secure and efficient electrical connections with screw terminals

Convenient DIN r

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy