Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 16.7A 480V, DIN Rail
- RS Stock No.:
- 120-911
- Mfr. Part No.:
- 167822 MSC-DEA-1,2-M17-SP(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$902.81
(exc. GST)
$993.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $902.81 |
*price indicative
- RS Stock No.:
- 120-911
- Mfr. Part No.:
- 167822 MSC-DEA-1,2-M17-SP(24VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | MSC-DE | |
| Product Type | Electronic Circuit Breaker | |
| Series | MSC-DEA | |
| Current Rating | 16.7A | |
| Breaking Capacity | 14kA | |
| Voltage | 480V | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Length | 145mm | |
| Width | 45mm | |
| Depth | 272mm | |
| Standards/Approvals | UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range MSC-DE | ||
Product Type Electronic Circuit Breaker | ||
Series MSC-DEA | ||
Current Rating 16.7A | ||
Breaking Capacity 14kA | ||
Voltage 480V | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Length 145mm | ||
Width 45mm | ||
Depth 272mm | ||
Standards/Approvals UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC starter is a reliable and efficient solution for starting motors with a rated operational current of 1.2 A at AC-3. With features like short-circuit release and temperature-compensated overload protection, it ensures safe operation for your industrial applications. The DOL starter also offers easy installation with screw terminals and compatibility with SmartWire-DT for seamless integration into your systems.
Short-circuit release for added safety during operation
Temperature-compensated overload protection to prevent overheating
Screw terminals for convenient connection
SmartWire-DT compatibility for easy integration
Adjustable class for versatile applica
- RS Stock No. 0120894
- Mfr. Part No. 167810 MSC-DE-1,2-M17-SP(230V50HZ,240V60HZ)
Each
$700.47
- RS Stock No. 0120890
- Mfr. Part No. 167806 MSC-DE-1,2-M17-SP(220V50HZ,240V60HZ)
Each
$700.47
- RS Stock No. 0120907
- Mfr. Part No. 167818 MSC-DE-1,2-M17-SP(24VDC)
Each
$867.18
- RS Stock No. 0120912
- Mfr. Part No. 167823 MSC-DEA-4-M17-SP(24VDC)
Each
$902.81
Related links
- Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 480V, DIN Rail
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton MSC-DE Electronic Circuit Breaker 16.7A 480V, DIN Rail
- Eaton 2-M17-SP(24V50/60HZ) DIN Rail
- Eaton Eaton Moeller DOL Starter 415V 3 Phase
- Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 32A 600V, DIN Rail
- Eaton MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail












