Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 480V, DIN Rail
- RS Stock No.:
- 120-907
- Mfr. Part No.:
- 167818 MSC-DE-1,2-M17-SP(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$867.18
(exc. GST)
$953.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $867.18 |
*price indicative
- RS Stock No.:
- 120-907
- Mfr. Part No.:
- 167818 MSC-DE-1,2-M17-SP(24VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | MSC-DE | |
| Series | MSC-DE | |
| Current Rating | 16.7A | |
| Voltage | 480V | |
| Mount Type | DIN Rail | |
| Length | 145mm | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Depth | 272mm | |
| Standards/Approvals | UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range MSC-DE | ||
Series MSC-DE | ||
Current Rating 16.7A | ||
Voltage 480V | ||
Mount Type DIN Rail | ||
Length 145mm | ||
Terminal Type Screw | ||
Width 45mm | ||
Depth 272mm | ||
Standards/Approvals UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC starter is a reliable solution for your industrial motor control needs. With a compact design and a wide range of certifications, this starter offers temperature-compensated overload protection and short-circuit release for enhanced safety.
Fitted with short-circuit release for added safety
Adjustable overload release current setting from 0.3A to 1.2A
DIN rail for easy installation
Rated operational current of 16.7A for efficient performance
Built-in temperature compensated overload prot
- RS Stock No. 0120894
- Mfr. Part No. 167810 MSC-DE-1,2-M17-SP(230V50HZ,240V60HZ)
Each
$700.47
- RS Stock No. 0120890
- Mfr. Part No. 167806 MSC-DE-1,2-M17-SP(220V50HZ,240V60HZ)
Each
$700.47
- RS Stock No. 0120910
- Mfr. Part No. 167820 MSC-DE-12-M17-SP(24VDC)
Each
$867.18
- RS Stock No. 0120911
- Mfr. Part No. 167822 MSC-DEA-1,2-M17-SP(24VDC)
Each
$902.81
Related links
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 16.7A 480V, DIN Rail
- Eaton MSC-DE Electronic Circuit Breaker 16.7A 480V, DIN Rail
- Eaton 2-M17-SP(24V50/60HZ) DIN Rail
- Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton 120 V 60 HZ (MSC-DE-12-M17-SP) DIN Rail
- Eaton 230 V 50 HZ DIN Rail












