Eaton MSC-DE Electronic Circuit Breaker 16.7A 480V, DIN Rail
- RS Stock No.:
- 120-890
- Mfr. Part No.:
- 167806 MSC-DE-1,2-M17-SP(220V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$700.47
(exc. GST)
$770.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $700.47 |
*price indicative
- RS Stock No.:
- 120-890
- Mfr. Part No.:
- 167806 MSC-DE-1,2-M17-SP(220V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | MSC-DE | |
| Series | Moeller | |
| Current Rating | 16.7A | |
| Voltage | 480V | |
| Mount Type | DIN Rail | |
| Length | 145mm | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Depth | 272mm | |
| Standards/Approvals | UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range MSC-DE | ||
Series Moeller | ||
Current Rating 16.7A | ||
Voltage 480V | ||
Mount Type DIN Rail | ||
Length 145mm | ||
Terminal Type Screw | ||
Width 45mm | ||
Depth 272mm | ||
Standards/Approvals UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC starter is a reliable motor starter designed for AC voltage applications. With a compact design and adjustable class, this starter is fitted with short-circuit release and temperature compensated overload protection, ensuring safe and efficient operation. The UL Type E starter with electronic trip unit features screw terminals for easy connection and a DIN rail mounting method for convenience.
Short-circuit release for added safety
Adjustable class for flexibility
Screw terminals for easy connection
DIN rail mounting method for convenience
Temperature compensated overload protection for efficient operation
Compact design for space-saving i
- RS Stock No. 0120894
- Mfr. Part No. 167810 MSC-DE-1,2-M17-SP(230V50HZ,240V60HZ)
Each
$700.47
- RS Stock No. 0120907
- Mfr. Part No. 167818 MSC-DE-1,2-M17-SP(24VDC)
Each
$867.18
- RS Stock No. 0120911
- Mfr. Part No. 167822 MSC-DEA-1,2-M17-SP(24VDC)
Each
$902.81
- RS Stock No. 0120891
- Mfr. Part No. 167807 MSC-DE-4-M17-SP(220V50HZ,240V60HZ)
Each
$700.47
Related links
- Eaton MSC-DE Electronic Circuit Breaker 16.7A 480V, DIN Rail
- Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 480V, DIN Rail
- Eaton 2-M17-SP(24V50/60HZ) DIN Rail
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 16.7A 480V, DIN Rail
- Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton 230 V 50 HZ DIN Rail
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 16.7A 600V, DIN Rail












