Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail

Subtotal (1 unit)*

$700.47

(exc. GST)

$770.52

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$700.47

*price indicative

RS Stock No.:
120-896
Mfr. Part No.:
167811 MSC-DE-4-M17-SP(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

MSC-DE

Product Type

Electronic Circuit Breaker

Series

MSC-DE

Current Rating

16.7A

Voltage

600V

Mount Type

DIN Rail

Length

145mm

Terminal Type

Screw

Width

45mm

Depth

272mm

Standards/Approvals

UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410

COO (Country of Origin):
DE
The Eaton Moeller series MSC starter is a reliable and efficient solution for starting AC voltage motors. With features like short-circuit release and temperature compensated overload protection, this starter ensures safe and optimal operation. Its durable construction and certifications from CSA, VDE, and UL guarantee quality performance. The adjustable class, screw terminals connection, and DIN rail mounting method provide flexibility and ease of installation. Suitable for a wide range of applications, this DOL starter is a must-have for any industrial setup.

Fitted with short-circuit release for enhanced safety

Temperature compensated overload protection for reliable operation

Adjustable class offers flexibility in usage

Screw terminals connection for easy installation

DIN rail mounting method for conveni

Related links