Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 16.7A 600V, DIN Rail
- RS Stock No.:
- 120-913
- Mfr. Part No.:
- 167824 MSC-DEA-12-M17-SP(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$902.81
(exc. GST)
$993.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $902.81 |
*price indicative
- RS Stock No.:
- 120-913
- Mfr. Part No.:
- 167824 MSC-DEA-12-M17-SP(24VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | MSC-DE | |
| Product Type | Electronic Circuit Breaker | |
| Series | MSC-DEA | |
| Current Rating | 16.7A | |
| Voltage | 600V | |
| Mount Type | DIN Rail | |
| Length | 145mm | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Depth | 272mm | |
| Standards/Approvals | UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range MSC-DE | ||
Product Type Electronic Circuit Breaker | ||
Series MSC-DEA | ||
Current Rating 16.7A | ||
Voltage 600V | ||
Mount Type DIN Rail | ||
Length 145mm | ||
Terminal Type Screw | ||
Width 45mm | ||
Depth 272mm | ||
Standards/Approvals UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC starter is a reliable and high-quality starter suitable for various industrial applications. This starter is equipped with temperature-compensated overload protection and short-circuit release for enhanced safety and efficiency. With a voltage type of DC and a 24V control supply voltage, this DOL starter offers a rated operational current of 16.7A and a rated operational power of 7.5kW at AC-3, 380/400V, 50Hz. The compact design and easy screw terminal connection make it a convenient solution for motor control applications.
Equipped with temperature-compensated overload protection for enhanced safety
Includes short-circuit release feature for efficient operation
Rated control supply voltage of 24V DC for reliable performance
Compact design with screw terminals for easy in
- RS Stock No. 0120912
- Mfr. Part No. 167823 MSC-DEA-4-M17-SP(24VDC)
Each
$902.81
- RS Stock No. 0120910
- Mfr. Part No. 167820 MSC-DE-12-M17-SP(24VDC)
Each
$867.18
- RS Stock No. 0120899
- Mfr. Part No. 167815 MSC-DE-4-M17-SP(24V50/60HZ)
Each
$700.47
- RS Stock No. 0120896
- Mfr. Part No. 167811 MSC-DE-4-M17-SP(230V50HZ,240V60HZ)
Each
$700.47
Related links
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 16.7A 480V, DIN Rail
- Eaton 230 V 50 HZ DIN Rail
- Eaton 120 V 60 HZ (MSC-DE-12-M17-SP) DIN Rail
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 32A 600V, DIN Rail
- Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 480V, DIN Rail
- Eaton MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail












