Eaton 2-M17-SP(24V50/60HZ), MSC-DE-1 MSC-DE Electronic Circuit Breaker 16.7A 480V, DIN Rail
- RS Stock No.:
- 120-898
- Mfr. Part No.:
- 167814 MSC-DE-1,2-M17-SP(24V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$700.47
(exc. GST)
$770.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $700.47 |
*price indicative
- RS Stock No.:
- 120-898
- Mfr. Part No.:
- 167814 MSC-DE-1,2-M17-SP(24V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | 2-M17-SP(24V50/60HZ), MSC-DE-1 | |
| Series | MSC-DE | |
| Current Rating | 16.7A | |
| Voltage | 480V | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Length | 145mm | |
| Width | 45mm | |
| Depth | 272mm | |
| Standards/Approvals | UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range 2-M17-SP(24V50/60HZ), MSC-DE-1 | ||
Series MSC-DE | ||
Current Rating 16.7A | ||
Voltage 480V | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Length 145mm | ||
Width 45mm | ||
Depth 272mm | ||
Standards/Approvals UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-DE DOL starter is a reliable and efficient solution for starting your AC motors. With features such as short-circuit release and temperature compensated overload protection, this starter ensures safe and smooth operation of your equipment. It is designed for use in various industrial applications and meets high standards of quality and performance.
Fitted with short-circuit release for added safety
Temperature compensated overload protection for reliable operation
Adjustable class for flexibility in use
Screw terminals for easy connection
UL Type E starter model for quality assurance
DIN rail m
- RS Stock No. 0127550
- Mfr. Part No. 183476 IZMX16N3-P10W-1
Each
$17,421.02
- RS Stock No. 0127747
- Mfr. Part No. 183481 IZMX16H3-P10W-1
Each
$19,135.65
- RS Stock No. 0120888
- Mfr. Part No. 167804 MSC-DE-12-M17-SP(110V50HZ,120V60HZ)
Each
$700.47
- RS Stock No. 0132642
- Mfr. Part No. 183605 IZMX40H3-P12W-1
Each
$28,311.92
Related links
- Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 480V, DIN Rail
- Eaton MSC-DE Electronic Circuit Breaker 16.7A 480V, DIN Rail
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 16.7A 480V, DIN Rail
- Eaton MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton 120 V 60 HZ (MSC-DE-12-M17-SP) DIN Rail
- Eaton 230 V 50 HZ DIN Rail
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 16.7A 600V, DIN Rail












