Eaton NZMH3 Electronic Circuit Breaker 400A 690V, 4 channels, Fixed

Subtotal (1 unit)*

$8,292.38

(exc. GST)

$9,121.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,292.38

*price indicative

RS Stock No.:
120-639
Mfr. Part No.:
168891 NZMH3-4-A400-SVE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZMH3

Product Type

Electronic Circuit Breaker

Series

Moeller

Number of Channels

4

Current Rating

400A

Breaking Capacity

150kA

Voltage

690V

Mount Type

Fixed

Length

335mm

Width

185mm

Depth

215.2mm

Standards/Approvals

IEC, RoHS

COO (Country of Origin):
RO
The Eaton circuit-breaker is a reliable solution for your electrical protection needs. With a 400A amperage rating and a four-pole design, it offers extensive protection features for various applications. The compact dimensions make it easy to install, while the RoHS compliance ensures environmental friendliness. With a high short-circuit breaking capacity and adjustable overload settings, this molded case circuit breaker is a top choice for system protection.

Four-pole design for comprehensive protection

Adjustable overload settings for customizable protection

Compact dimensions for easy installation

RoHS compliance for environmental friendliness

High short-circuit breaking capacity for safety

  • RS Stock No. 0120641
  • Mfr. Part No. 168892 NZMH3-4-A400/250-SVE
Each
$8,292.38
  • RS Stock No. 0120672
  • Mfr. Part No. 168914 NZMH3-A400-SVE
Each
$6,317.69
  • RS Stock No. 0121052
  • Mfr. Part No. 168511 NZMN3-4-A400/250-SVE
Each
$7,280.09
  • RS Stock No. 0120623
  • Mfr. Part No. 168510 NZMN3-4-A400-SVE
Each
$7,280.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy