Eaton NZMH3 Electronic Circuit Breaker 400A 690V, 3 channels, Fixed
- RS Stock No.:
- 120-672
- Mfr. Part No.:
- 168914 NZMH3-A400-SVE
- Brand:
- Eaton
Subtotal (1 unit)*
$6,317.69
(exc. GST)
$6,949.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,317.69 |
*price indicative
- RS Stock No.:
- 120-672
- Mfr. Part No.:
- 168914 NZMH3-A400-SVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZMH3 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Number of Channels | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 150kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 335mm | |
| Width | 140mm | |
| Depth | 215.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZMH3 | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Number of Channels 3 | ||
Current Rating 400A | ||
Breaking Capacity 150kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 335mm | ||
Width 140mm | ||
Depth 215.2mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is a reliable three-pole circuit-breaker with a high amperage rating of 400 A. It features a robust design with a screw connection for electrical connection and a rocker lever handle type for ease of use. With a compact size and RoHS compliance, this circuit breaker is suitable for various industrial applications.
Screw connection type for easy electrical connection
Rocker lever handle type for convenient operation
RoHS compliant for environmentally friendly usage
Integrated earth fault protection for added safety
Built-in device plug-in technique for easy inst
- RS Stock No. 0120676
- Mfr. Part No. 168918 NZMH3-S400-SVE
Each
$6,632.85
- RS Stock No. 0120639
- Mfr. Part No. 168891 NZMH3-4-A400-SVE
Each
$8,292.38
- RS Stock No. 0121010
- Mfr. Part No. 168451 NZMC3-A400-SVE
Each
$5,151.18
- RS Stock No. 0120641
- Mfr. Part No. 168892 NZMH3-4-A400/250-SVE
Each
$8,292.38
Related links
- Eaton NZMH3 Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMH3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZMC3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMN3 NZM Electronic Circuit Breaker 400A 690V Fixed












