Eaton NZMH3 Electronic Circuit Breaker 500A 690V, 3 channels, Fixed
- RS Stock No.:
- 120-677
- Mfr. Part No.:
- 168919 NZMH3-S500-SVE
- Brand:
- Eaton
Subtotal (1 unit)*
$7,579.84
(exc. GST)
$8,337.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,579.84 |
*price indicative
- RS Stock No.:
- 120-677
- Mfr. Part No.:
- 168919 NZMH3-S500-SVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZMH3 | |
| Series | Moeller | |
| Number of Channels | 3 | |
| Current Rating | 500A | |
| Voltage | 690V | |
| Breaking Capacity | 150kA | |
| Mount Type | Fixed | |
| Length | 335mm | |
| Width | 140mm | |
| Depth | 215.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZMH3 | ||
Series Moeller | ||
Number of Channels 3 | ||
Current Rating 500A | ||
Voltage 690V | ||
Breaking Capacity 150kA | ||
Mount Type Fixed | ||
Length 335mm | ||
Width 140mm | ||
Depth 215.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton circuit-breaker is a reliable solution for your electrical needs. With a three-pole design and an amperage rating of 500A, this molded case circuit breaker is ideal for industrial applications. It features a magnetic switch-off technique and a built-in device plug-in technique for easy installation. The circuit-breaker is RoHS compliant and meets all the requirements for AC-3 switching category. With a rated short-circuit breaking capacity of up to 150 kA, this product ensures safe and efficient operation in your electrical system.
Three-pole circuit-breaker with an amperage rating of 500A
Magnetic switch-off technique for reliable operation
Built-in device plug-in technique for easy installation
RoHS compliant for environmental sustainability
Rated short-circuit breaking capaci
Related links
- Eaton NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZM3 Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZMH3 NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 500A 690V Fixed
