WAGO 857 Series Solid State Relay, 3 A Load, Plug-in Mount, 24 V ac/dc Load, 30V ac/dc Control

Subtotal (1 box of 20 units)*

$1,397.57

(exc. GST)

$1,537.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,397.57$69.879

*price indicative

RS Stock No.:
279-2514
Distrelec Article No.:
110-51-873
Mfr. Part No.:
857-161
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Maximum Load Current

3A

Product Type

Solid State Relay

Mount Type

Plug-in

Maximum Load Voltage

24V ac/dc

Minimum Load Voltage

0V ac/dc

Maximum Control Voltage

30V ac/dc

Minimum Control Voltage

18V

Series

857

Terminal Type

Cage Clamp

IP Rating

IP54

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL 508, UL Underwriters Laboratories Inc, E340707

Length

28mm

Height

15mm

Width

5mm

Off State Leakage Current

1μA

Output Type

DC

Basic solid-state relay, Nominal input voltage: 24 VDC, Output voltage range: 24 … 240 VAC, Limiting continuous current: 3 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy